Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5160T-QR

DigiKey Part Number
1727-PBSS5160T-QRTR-ND - Tape & Reel (TR)
1727-PBSS5160T-QRCT-ND - Cut Tape (CT)
1727-PBSS5160T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5160T-QR
Description
TRANS PNP 60V 0.9A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Mfr
Power - Max
270 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
220MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
900 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907A RFGTaiwan Semiconductor Corporation1.6691801-MMBT2907ACT-NDkr.1.33000Similar
In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16700kr.11.67
100kr.0.72780kr.72.78
500kr.0.53700kr.268.50
1.000kr.0.47518kr.475.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39644kr.1,189.32
6.000kr.0.35668kr.2,140.08
9.000kr.0.33640kr.3,027.60
15.000kr.0.31360kr.4,704.00
21.000kr.0.30009kr.6,301.89
30.000kr.0.28695kr.8,608.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500