


PBSS4540X,135 | |
|---|---|
DigiKey Part Number | 1727-PBSS4540X,135TR-ND - Tape & Reel (TR) 1727-PBSS4540X,135CT-ND - Cut Tape (CT) 1727-PBSS4540X,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4540X,135 |
Description | TRANS NPN 40V 4A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4540X,135 Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 355mV @ 500mA, 5A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4540X-13 | Diodes Incorporated | 7.042 | DSS4540XDICT-ND | kr.5.14000 | Direct |
| 2SC5569-TD-E | onsemi | 11 | 2SC5569-TD-EOSCT-ND | kr.8.05000 | Similar |
| 2SCR533PHZGT100 | Rohm Semiconductor | 99 | 846-2SCR533PHZGT100CT-ND | kr.7.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.69500 | kr.26.95 |
| 100 | kr.1.72890 | kr.172.89 |
| 500 | kr.1.31250 | kr.656.25 |
| 1.000 | kr.1.17823 | kr.1,178.23 |
| 2.000 | kr.1.06506 | kr.2,130.12 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

