PBSS4350X,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7.900
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: kr.6.34000
Datasheet

Similar


onsemi
In Stock: 439
Unit Price: kr.5.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 99
Unit Price: kr.7.10000
Datasheet

Similar


onsemi
In Stock: 1.271
Unit Price: kr.6.21000
Datasheet

Similar


onsemi
In Stock: 4.457
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 13.088
Unit Price: kr.5.71000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4350X,115

DigiKey Part Number
1727-3902-2-ND - Tape & Reel (TR)
1727-3902-1-ND - Cut Tape (CT)
1727-3902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4350X,115
Description
TRANS NPN 50V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4350X,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
370mV @ 300mA, 3A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNLS350Y-13Diodes Incorporated7.900DNLS350YDICT-NDkr.3.93000Direct
2SC5824T100QRohm Semiconductor472SC5824T100QCT-NDkr.6.34000Similar
2SC5964-TD-Eonsemi4392SC5964-TD-EOSCT-NDkr.5.45000Similar
2SCR533PHZGT100Rohm Semiconductor99846-2SCR533PHZGT100CT-NDkr.7.10000Similar
2SD1623S-TD-Eonsemi1.2712SD1623S-TD-EOSCT-NDkr.6.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types