
PBSS4240T,215 | |
|---|---|
DigiKey Part Number | 1727-3899-2-ND - Tape & Reel (TR) 1727-3899-1-ND - Cut Tape (CT) 1727-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240T,215 |
Description | TRANS NPN 40V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 230MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 480 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4240T-7 | Diodes Incorporated | 96.509 | DSS4240TDICT-ND | kr.3.74000 | Direct |
| NSS40201LT1G | onsemi | 218 | NSS40201LT1GOSCT-ND | kr.3.87000 | Direct |
| BC817-16LT1G | onsemi | 35 | BC817-16LT1GOSCT-ND | kr.0.89000 | Similar |
| BC817-16LT3G | onsemi | 16.098 | BC817-16LT3GOSCT-ND | kr.0.89000 | Similar |
| BC817-25-7-F | Diodes Incorporated | 352 | BC817-25FDICT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20900 | kr.120.90 |
| 500 | kr.0.90498 | kr.452.49 |
| 1.000 | kr.0.80651 | kr.806.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66824 | kr.2,004.72 |
| 6.000 | kr.0.60609 | kr.3,636.54 |
| 9.000 | kr.0.57442 | kr.5,169.78 |
| 15.000 | kr.0.53881 | kr.8,082.15 |
| 21.000 | kr.0.51772 | kr.10,872.12 |
| 30.000 | kr.0.49722 | kr.14,916.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |




