Bipolar (BJT) Transistor NPN 20 V 7 A 115MHz 2.5 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 7 A 115MHz 2.5 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4021NX,115

DigiKey Part Number
1727-5091-2-ND - Tape & Reel (TR)
1727-5091-1-ND - Cut Tape (CT)
1727-5091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021NX,115
Description
TRANS NPN 20V 7A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 7 A 115MHz 2.5 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 4A, 2V
Mfr
Power - Max
2.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
115MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
210mV @ 350mA, 7A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.