
PBSS3540MB,315 | |
|---|---|
DigiKey Part Number | 1727-1299-2-ND - Tape & Reel (TR) 1727-1299-1-ND - Cut Tape (CT) 1727-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS3540MB,315 |
Description | TRANS PNP 40V 0.5A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 300MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 50mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.88060 | kr.44.03 |
| 100 | kr.0.76610 | kr.76.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34253 | kr.3,425.30 |
| 20.000 | kr.0.31096 | kr.6,219.20 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


