PBSS303NX,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.89947
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.0.95344
Datasheet

Similar


Diodes Incorporated
In Stock: 7.484
Unit Price: kr.4.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.102
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 1.339
Unit Price: kr.6.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.674
Unit Price: kr.6.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: kr.7.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.042
Unit Price: kr.5.14000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS303NX,115

DigiKey Part Number
1727-5726-2-ND - Tape & Reel (TR)
1727-5726-1-ND - Cut Tape (CT)
1727-5726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS303NX,115
Description
TRANS NPN 30V 5.1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2.1 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
5.1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
220mV @ 255mA, 5.1A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DD1664P-13Diodes Incorporated02DD1664PDITR-NDkr.0.89947Similar
2DD1664Q-13Diodes Incorporated2.50031-2DD1664Q-13TR-NDkr.0.95344Similar
2DD1664R-13Diodes Incorporated7.48431-2DD1664R-13CT-NDkr.4.06000Similar
2DD2679-13Diodes Incorporated1.1022DD2679-13DICT-NDkr.4.06000Similar
2SC5566-TD-Eonsemi1.3392SC5566-TD-EOSCT-NDkr.6.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes