Similar

PBSS301PZ,135 | |
|---|---|
DigiKey Part Number | 1727-5724-2-ND - Tape & Reel (TR) 1727-5724-1-ND - Cut Tape (CT) 1727-5724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS301PZ,135 |
Description | TRANS PNP 12V 5.7A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5.7 A 140MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 5.7 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 245mV @ 285mA, 5.7A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1147ATA | Diodes Incorporated | 1.475 | FZT1147ATADICT-ND | kr.9.32000 | Similar |
| FZT968TA | Diodes Incorporated | 1.020 | FZT968TACT-ND | kr.11.29000 | Similar |


