Parametric Equivalent

PBHV9115TLH-QR | |
|---|---|
DigiKey Part Number | 1727-PBHV9115TLH-QRTR-ND - Tape & Reel (TR) 1727-PBHV9115TLH-QRCT-ND - Cut Tape (CT) 1727-PBHV9115TLH-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115TLH-QR |
Description | TRANS PNP 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 55MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 55MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 120mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV9115TLH215 | Rochester Electronics, LLC | 10.646 | 2156-PBHV9115TLH215-954-ND | kr.1.96540 | Parametric Equivalent |






