Direct
Similar

PBHV9050T,215 | |
|---|---|
DigiKey Part Number | 1727-5682-2-ND - Tape & Reel (TR) 1727-5682-1-ND - Cut Tape (CT) 1727-5682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9050T,215 |
Description | TRANS PNP 500V 0.15A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9050T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 50mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 200mV @ 10mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT560QTA | Diodes Incorporated | 125.508 | FMMT560QTADICT-ND | kr.5.83000 | Direct |
| FMMT560TA | Diodes Incorporated | 0 | FMMT560CT-ND | kr.5.14000 | Direct |
| FMMT560TC | Diodes Incorporated | 74.876 | FMMT560TCDICT-ND | kr.5.64000 | Similar |
| TSA884CX RFG | Taiwan Semiconductor Corporation | 11.926 | 1801-TSA884CXRFGCT-ND | kr.4.82000 | Similar |



