


PBHV8540X,115 | |
|---|---|
DigiKey Part Number | 1727-2368-2-ND - Tape & Reel (TR) 1727-2368-1-ND - Cut Tape (CT) 1727-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8540X,115 |
Description | TRANS NPN 400V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 520 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 520 mW |
Mfr | Frequency - Transition 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 250mV @ 60mA, 300mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV8540X-QX | Nexperia USA Inc. | 242 | 1727-PBHV8540X-QXCT-ND | kr.4.95000 | Parametric Equivalent |
| FCX458TA | Diodes Incorporated | 0 | FCX458CT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.86780 | kr.186.78 |
| 500 | kr.1.42218 | kr.711.09 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


