
APS11800LLHALT-0SH1A | |
|---|---|
DigiKey Part Number | 620-APS11800LLHALT-0SH1ATR-ND - Tape & Reel (TR) 620-APS11800LLHALT-0SH1ACT-ND - Cut Tape (CT) 620-APS11800LLHALT-0SH1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11800LLHALT-0SH1A |
Description | 2-WIRE HALL-EFFECT SWITCH WITH B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 30V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 110mT Trip, 45mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 5 | kr.7.01200 | kr.35.06 |
| 10 | kr.6.65700 | kr.66.57 |
| 25 | kr.6.24600 | kr.156.15 |
| 50 | kr.5.96340 | kr.298.17 |
| 100 | kr.5.70470 | kr.570.47 |
| 500 | kr.5.18562 | kr.2,592.81 |
| 1.000 | kr.4.99269 | kr.4,992.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.71922 | kr.14,157.66 |
| 6.000 | kr.4.56505 | kr.27,390.30 |
| 9.000 | kr.4.48087 | kr.40,327.83 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

