NPIC6C596AD-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.16000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C596AD-Q100J

DigiKey Part Number
1727-NPIC6C596AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPIC6C596AD-Q100J
Description
IC SR OPEN DRAIN 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Function
Serial to Parallel, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS596D-Q100JNexperia USA Inc.01727-74HCS596D-Q100JCT-NDkr.2.16000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes