New Product
OR Controller N+1 ORing Controller P-Channel 1:1 4-WLCSP (0.72x0.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NID1101UPZ

DigiKey Part Number
1727-NID1101UPZTR-ND - Tape & Reel (TR)
1727-NID1101UPZCT-ND - Cut Tape (CT)
1727-NID1101UPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NID1101UPZ
Description
1.5 V TO 5.5 V, 1.5 A, COMPACT I
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 1:1 4-WLCSP (0.72x0.72)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
Nexperia USA Inc.
Current - Supply
600 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 5.5V
Part Status
Active
Applications
General Purpose
Type
N+1 ORing Controller
Operating Temperature
-40°C ~ 125°C (TA)
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Package / Case
4-XFBGA, WLCSP
Internal Switch(s)
Yes
Supplier Device Package
4-WLCSP (0.72x0.72)
Delay Time - ON
600 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.58800kr.35.88
25kr.3.22840kr.80.71
100kr.2.82890kr.282.89
250kr.2.63896kr.659.74
500kr.2.52446kr.1,262.23
1.000kr.2.43012kr.2,430.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.31366kr.6,940.98
6.000kr.2.25664kr.13,539.84
9.000kr.2.22808kr.20,052.72
15.000kr.2.19646kr.32,946.90
21.000kr.2.17797kr.45,737.37
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250