
NHUMB11X | |
|---|---|
DigiKey Part Number | 1727-NHUMB11XTR-ND - Tape & Reel (TR) 1727-NHUMB11XCT-ND - Cut Tape (CT) 1727-NHUMB11XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMB11X |
Description | TRANS PREBIAS 2PNP 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMB11X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.20500 | kr.12.05 |
| 100 | kr.0.75260 | kr.75.26 |
| 500 | kr.0.55462 | kr.277.31 |
| 1.000 | kr.0.49065 | kr.490.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40904 | kr.1,227.12 |
| 6.000 | kr.0.36785 | kr.2,207.10 |
| 9.000 | kr.0.34684 | kr.3,121.56 |
| 15.000 | kr.0.32321 | kr.4,848.15 |
| 21.000 | kr.0.30921 | kr.6,493.41 |
| 30.000 | kr.0.29560 | kr.8,868.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

