MM3Z3V3T1GX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13930
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.694
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

MM3Z3V3T1GX

DigiKey Part Number
1727-MM3Z3V3T1GXTR-ND - Tape & Reel (TR)
1727-MM3Z3V3T1GXCT-ND - Cut Tape (CT)
1727-MM3Z3V3T1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V3T1GX
Description
DIODE ZENER 3.3V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A3V3-QXNexperia USA Inc.01727-BZX384-A3V3-QXCT-NDkr.4.56000Parametric Equivalent
BZX384-A3V3XNexperia USA Inc.01727-BZX384-A3V3XTR-NDkr.0.00000Parametric Equivalent
BZX384-B3V3-QXNexperia USA Inc.01727-BZX384-B3V3-QXCT-NDkr.1.27000Parametric Equivalent
BZX384-C3V3-QXNexperia USA Inc.01727-BZX384-C3V3-QXTR-NDkr.0.00000Parametric Equivalent
PDZ3.3B,115Nexperia USA Inc.01727-5150-1-NDkr.1.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65900kr.6.59
100kr.0.40580kr.40.58
500kr.0.29430kr.147.15
1.000kr.0.25810kr.258.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21173kr.635.19
6.000kr.0.18830kr.1,129.80
9.000kr.0.17633kr.1,586.97
15.000kr.0.16287kr.2,443.05
21.000kr.0.15488kr.3,252.48
30.000kr.0.14712kr.4,413.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000