Similar
Similar
Similar

HEF4528BT,652 | |
|---|---|
DigiKey Part Number | 1727-3552-ND |
Manufacturer | |
Manufacturer Product Number | HEF4528BT,652 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4528BT,652 Models |
Category | Propagation Delay 35 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 3mA, 3mA |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14528BDG | onsemi | 382 | MC14528BDGOS-ND | kr.3.07104 | Similar |
| MC14528BDR2G | onsemi | 2.092 | MC14528BDR2GOSCT-ND | kr.4.31000 | Similar |
| NLV14528BDR2G | onsemi | 2.500 | 488-NLV14528BDR2GCT-ND | kr.3.99000 | Similar |



