Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4021BTTJ

DigiKey Part Number
1727-HEF4021BTTJTR-ND - Tape & Reel (TR)
1727-HEF4021BTTJCT-ND - Cut Tape (CT)
1727-HEF4021BTTJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4021BTTJ
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
3V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4021BPWRTexas Instruments6.829296-14256-1-NDkr.3.55000Similar
In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.80200kr.28.02
25kr.2.51560kr.62.89
100kr.2.19490kr.219.49
250kr.2.04248kr.510.62
500kr.1.95044kr.975.22
1.000kr.1.90999kr.1,909.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25430kr.3,135.75
5.000kr.1.21848kr.6,092.40
7.500kr.1.20053kr.9,003.98
12.500kr.1.18065kr.14,758.12
17.500kr.1.16902kr.20,457.85
25.000kr.1.15785kr.28,946.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750