Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B18F

DigiKey Part Number
1727-8255-2-ND - Tape & Reel (TR)
1727-8255-1-ND - Cut Tape (CT)
1727-8255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B18F
Description
DIODE ZENER 18V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 37.659 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
100kr.0.46350kr.46.35
500kr.0.33690kr.168.45
1.000kr.0.29595kr.295.95
2.000kr.0.26131kr.522.62
5.000kr.0.22364kr.1,118.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20029kr.2,002.90
20.000kr.0.18062kr.3,612.40
30.000kr.0.17059kr.5,117.70
50.000kr.0.15932kr.7,966.00
70.000kr.0.15264kr.10,684.80
100.000kr.0.14614kr.14,614.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000

Other Suppliers on DigiKey

37.659In Stock
Ships from Rochester Electronics, LLC