BZX8450-C30VL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20601
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.16271
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13257
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.313
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.753
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.361
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36065
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38065
Datasheet
Zener Diode 30 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C30VL

DigiKey Part Number
1727-BZX8450-C30VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-C30VL
Description
DIODE ZENER 30V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 22.8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B30-QRNexperia USA Inc.01727-BZX84-B30-QRTR-NDkr.0.20601Parametric Equivalent
BZX84-C30-QRNexperia USA Inc.01727-BZX84-C30-QRTR-NDkr.0.16271Parametric Equivalent
BZX84-C30-QVLNexperia USA Inc.01727-BZX84-C30-QVLTR-NDkr.0.13257Parametric Equivalent
BZX84B30-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B30-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B30-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes