
BZX79-B5V6,133 | |
|---|---|
DigiKey Part Number | 1727-6135-1-ND - Cut Tape (CT) 1727-6135-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V6,133 |
Description | DIODE ZENER 5.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B5V6,133 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5232B | Microchip Technology | 511 | 1N5232BMS-ND | kr.11.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.72900 | kr.7.29 |
| 100 | kr.0.44890 | kr.44.89 |
| 500 | kr.0.32652 | kr.163.26 |
| 1.000 | kr.0.28663 | kr.286.63 |
| 2.000 | kr.0.25294 | kr.505.88 |
| 5.000 | kr.0.21633 | kr.1,081.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19365 | kr.1,936.50 |
| 20.000 | kr.0.17453 | kr.3,490.60 |
| 30.000 | kr.0.16479 | kr.4,943.70 |
| 50.000 | kr.0.15382 | kr.7,691.00 |
| 70.000 | kr.0.14733 | kr.10,313.10 |
| 100.000 | kr.0.14101 | kr.14,101.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

