


BZX384-B62Z | |
|---|---|
DigiKey Part Number | 1727-BZX384-B62ZTR-ND - Tape & Reel (TR) 1727-BZX384-B62ZCT-ND - Cut Tape (CT) 1727-BZX384-B62ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B62Z |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 215 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C62S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C62STR-ND | kr.0.23125 | Similar |
| BZX384B62-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-08-ND | kr.0.38084 | Similar |
| BZX384B62-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-18-ND | kr.0.40173 | Similar |
| MM3Z62VT1G | onsemi | 5.851 | 488-MM3Z62VT1GCT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48560 | kr.48.56 |
| 500 | kr.0.35466 | kr.177.33 |
| 1.000 | kr.0.31199 | kr.311.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25755 | kr.772.65 |
| 6.000 | kr.0.23005 | kr.1,380.30 |
| 9.000 | kr.0.21602 | kr.1,944.18 |
| 15.000 | kr.0.20023 | kr.3,003.45 |
| 21.000 | kr.0.19087 | kr.4,008.27 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

