
BZX79-B10,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B10,143CT-ND - Cut Tape (CT) 1727-BZX79-B10,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B10,143 |
Description | DIODE ZENER 10V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31434 | kr.314.34 |
| 2.000 | kr.0.27779 | kr.555.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20032 | kr.1,001.60 |
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 15.000 | kr.0.16858 | kr.2,528.70 |
| 25.000 | kr.0.15652 | kr.3,913.00 |
| 35.000 | kr.0.14938 | kr.5,228.30 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 125.000 | kr.0.12717 | kr.15,896.25 |
| 250.000 | kr.0.11774 | kr.29,435.00 |
| 500.000 | kr.0.10981 | kr.54,905.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

