Parametric Equivalent
Direct
Similar

BZX585-C15-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C15-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C15-QXCT-ND - Cut Tape (CT) 1727-BZX585-C15-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C15-QX |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12600 | kr.11.26 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.69760 | kr.69.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37271 | kr.1,118.13 |
| 6.000 | kr.0.33368 | kr.2,002.08 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



