
BZX585-C10,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C10,115TR-ND - Tape & Reel (TR) 1727-BZX585-C10,115CT-ND - Cut Tape (CT) 1727-BZX585-C10,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C10,115 |
Description | DIODE ZENER 10V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z10VT1G | onsemi | 76.145 | MM5Z10VT1GOSCT-ND | kr.1.33000 | Direct |
| BZT52C10K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C10KTR-ND | kr.0.28631 | Similar |
| BZT52C10T-7 | Diodes Incorporated | 12.138 | BZT52C10T-7DICT-ND | kr.1.39000 | Similar |
| BZX584C10_R1_00001 | Panjit International Inc. | 6.977 | 3757-BZX584C10_R1_00001CT-ND | kr.0.76000 | Similar |
| CZRU52C10 | Comchip Technology | 20.100 | 641-1036-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

