Similar

BZX585-B7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B7V5-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B7V5-QX |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38206 | kr.1,146.18 |
| 6.000 | kr.0.34261 | kr.2,055.66 |
| Unit Price without VAT: | kr.0.38206 |
|---|---|
| Unit Price with VAT: | kr.0.47758 |


