Similar



BZX384-B2V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B2V7-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B2V7-QXCT-ND - Cut Tape (CT) 1727-BZX384-B2V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B2V7-QX |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9.955 | 1801-BZT52B2V7SR9GCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.34730 | kr.173.65 |
| 1.000 | kr.0.30521 | kr.305.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25136 | kr.754.08 |
| 6.000 | kr.0.22415 | kr.1,344.90 |
| 9.000 | kr.0.21026 | kr.1,892.34 |
| 15.000 | kr.0.19464 | kr.2,919.60 |
| 21.000 | kr.0.18538 | kr.3,892.98 |
| 30.000 | kr.0.17636 | kr.5,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |



