Similar
Similar
Similar
Similar
Similar



BZX384-B2V7,115 | |
|---|---|
DigiKey Part Number | 1727-3648-2-ND - Tape & Reel (TR) 1727-3648-1-ND - Cut Tape (CT) 1727-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B2V7,115 |
Description | DIODE ZENER 2.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7S R9G | Taiwan Semiconductor Corporation | 9.979 | 1801-BZT52C2V7SR9GCT-ND | kr.1.39000 | Similar |
| MM3Z2V7 | Diotec Semiconductor | 2.732 | 4878-MM3Z2V7CT-ND | kr.1.08000 | Similar |
| MM3Z2V7ST1G | onsemi | 5.105 | MM3Z2V7ST1GOSCT-ND | kr.1.08000 | Similar |
| MM3Z2V7T1G | onsemi | 2.995 | MM3Z2V7T1GOSCT-ND | kr.1.01000 | Similar |
| SZMM3Z2V7T1G | onsemi | 0 | SZMM3Z2V7T1GOSCT-ND | kr.1.84000 | Similar |





