BZT52-C20X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet
Zener Diode 20 V 350 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C20X

DigiKey Part Number
1727-BZT52-C20XTR-ND - Tape & Reel (TR)
1727-BZT52-C20XCT-ND - Cut Tape (CT)
1727-BZT52-C20XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C20X
Description
DIODE ZENER 20V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 350 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5250BH RHGTaiwan Semiconductor Corporation01801-MMSZ5250BHRHGTR-NDkr.0.27146Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types