


BZB100A,115 | |
|---|---|
DigiKey Part Number | 1727-5533-2-ND - Tape & Reel (TR) 1727-5533-1-ND - Cut Tape (CT) 1727-5533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB100A,115 |
Description | TVS DIODE 100VWM SOD323 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10300 | kr.21.03 |
| 50 | kr.1.51180 | kr.75.59 |
| 100 | kr.1.31900 | kr.131.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72754 | kr.2,182.62 |
| 6.000 | kr.0.65668 | kr.3,940.08 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |











