


BST39,115 | |
|---|---|
DigiKey Part Number | 1727-5495-2-ND - Tape & Reel (TR) 1727-5495-1-ND - Cut Tape (CT) 1727-5495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST39,115 |
Description | TRANS NPN 350V 0.1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BST39,115 Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST39-QX | Nexperia USA Inc. | 239 | 1727-BST39-QXCT-ND | kr.5.77000 | Parametric Equivalent |
| BST39TA | Diodes Incorporated | 0 | BST39CT-ND | kr.4.95000 | Similar |
| DXTA42-13 | Diodes Incorporated | 108 | 31-DXTA42-13CT-ND | kr.4.44000 | Similar |
| SXTA42TA | Diodes Incorporated | 0 | SXTA42CT-ND | kr.4.50000 | Similar |



