Similar
Similar
Similar
Similar
Similar



BSR41,115 | |
|---|---|
DigiKey Part Number | 1727-5430-2-ND - Tape & Reel (TR) 1727-5430-1-ND - Cut Tape (CT) 1727-5430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR41,115 |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1.35 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100Q | Rohm Semiconductor | 47 | 2SC5824T100QCT-ND | kr.6.34000 | Similar |
| 2SC5824T100R | Rohm Semiconductor | 264 | 2SC5824T100RCT-ND | kr.6.34000 | Similar |
| 2SCR513P5T100 | Rohm Semiconductor | 5 | 2SCR513P5T100CT-ND | kr.4.31000 | Similar |
| 2SD1623S-TD-E | onsemi | 1.271 | 2SD1623S-TD-EOSCT-ND | kr.6.21000 | Similar |
| 2STF1360 | STMicroelectronics | 1.088 | 497-5211-1-ND | kr.5.14000 | Similar |





