Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF823,215

DigiKey Part Number
1727-5479-2-ND - Tape & Reel (TR)
1727-5479-1-ND - Cut Tape (CT)
1727-5479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF823,215
Description
TRANS PNP 250V 0.05A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BF823,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
250 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24900kr.12.49
100kr.0.77920kr.77.92
500kr.0.57504kr.287.52
1.000kr.0.50891kr.508.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42467kr.1,274.01
6.000kr.0.38217kr.2,293.02
9.000kr.0.36047kr.3,244.23
15.000kr.0.33608kr.5,041.20
21.000kr.0.32164kr.6,754.44
30.000kr.0.30759kr.9,227.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750