Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BF820W,115

DigiKey Part Number
1727-5477-2-ND - Tape & Reel (TR)
1727-5477-1-ND - Cut Tape (CT)
1727-5477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF820W,115
Description
TRANS NPN 300V 0.05A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSD42WT1Gonsemi6.064MSD42WT1GOSCT-NDkr.1.59000Direct
MMSTA42-7-FDiodes Incorporated95.730MMSTA42-FDICT-NDkr.2.16000Similar
MSD42SWT1Gonsemi5.992MSD42SWT1GOSCT-NDkr.1.59000Similar
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35000kr.13.50
100kr.0.84510kr.84.51
500kr.0.62500kr.312.50
1.000kr.0.55386kr.553.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46322kr.1,389.66
6.000kr.0.41748kr.2,504.88
9.000kr.0.39414kr.3,547.26
15.000kr.0.36790kr.5,518.50
21.000kr.0.35236kr.7,399.56
30.000kr.0.33725kr.10,117.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500