Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
PBSS304NX-QX

BF620,115

DigiKey Part Number
1727-5473-2-ND - Tape & Reel (TR)
1727-5473-1-ND - Cut Tape (CT)
1727-5473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF620,115
Description
TRANS NPN 300V 0.05A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 1.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 30mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR346PT100QRohm Semiconductor6.9142SCR346PT100QCT-NDkr.6.72000Similar
BF720T1Gonsemi11.756BF720T1GOSCT-NDkr.4.88000Similar
DXTA42-13Diodes Incorporated10831-DXTA42-13CT-NDkr.4.44000Similar
SXTA42TADiodes Incorporated0SXTA42CT-NDkr.4.50000Similar
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750