Direct
Similar

BCV46,215 | |
|---|---|
DigiKey Part Number | 1727-4895-2-ND - Tape & Reel (TR) 1727-4895-1-ND - Cut Tape (CT) 1727-4895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV46,215 |
Description | TRANS PNP DARL 60V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV46,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV46E6327HTSA1 | Infineon Technologies | 0 | BCV46E6327HTSA1TR-ND | kr.1.29507 | Direct |
| BCV46TA | Diodes Incorporated | 0 | BCV46CT-ND | kr.10.47000 | Direct |
| MMBT2907A RFG | onsemi | 0 | 488-MMBT2907ARFGTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.71110 | kr.355.55 |
| 1.000 | kr.0.63134 | kr.631.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52985 | kr.1,589.55 |
| 6.000 | kr.0.47864 | kr.2,871.84 |
| 9.000 | kr.0.45251 | kr.4,072.59 |
| 15.000 | kr.0.42315 | kr.6,347.25 |
| 21.000 | kr.0.40575 | kr.8,520.75 |
| 30.000 | kr.0.38884 | kr.11,665.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |




