
BC817DSF | |
|---|---|
DigiKey Part Number | 1727-BC817DSFTR-ND - Tape & Reel (TR) 1727-BC817DSFCT-ND - Cut Tape (CT) 1727-BC817DSFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DSF |
Description | TRANS 2NPN 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 370mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.39640 | kr.69.82 |
| 100 | kr.1.21920 | kr.121.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51574 | kr.5,157.40 |
| 20.000 | kr.0.47161 | kr.9,432.20 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |



