
BC55-16PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC55-16PAS-QXTR-ND - Tape & Reel (TR) 1727-BC55-16PAS-QXCT-ND - Cut Tape (CT) 1727-BC55-16PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC55-16PAS-QX |
Description | TRANS NPN 60V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC55-16PAS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.00600 | kr.20.06 |
| 50 | kr.1.44860 | kr.72.43 |
| 100 | kr.1.26680 | kr.126.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71070 | kr.2,132.10 |
| 6.000 | kr.0.64421 | kr.3,865.26 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |




