BAV99S/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 30.748
Unit Price: kr.1.97000
Datasheet
Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99S/ZLX

DigiKey Part Number
BAV99S/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99S/ZLX
Description
DIODE ARRAY GP 100V 200MA 6TSSOP
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV99S/ZLX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
6-TSSOP
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99S,115Nexperia USA Inc.30.7481727-4042-1-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types