
BAV23S,235 | |
|---|---|
DigiKey Part Number | 1727-BAV23S,235TR-ND - Tape & Reel (TR) 1727-BAV23S,235CT-ND - Cut Tape (CT) 1727-BAV23S,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S,235 |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21SLT1G | onsemi | 188 | BAS21SLT1GOSCT-ND | kr.1.27000 | Similar |
| BAV23S | onsemi | 517 | BAV23SFSCT-ND | kr.1.65000 | Similar |
| BAV23SH RFG | Taiwan Semiconductor Corporation | 5.990 | 1801-BAV23SHRFGCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69870 | kr.69.87 |
| 500 | kr.0.51380 | kr.256.90 |
| 1.000 | kr.0.45388 | kr.453.88 |
| 2.000 | kr.0.40329 | kr.806.58 |
| 5.000 | kr.0.34838 | kr.1,741.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31439 | kr.3,143.90 |
| 20.000 | kr.0.28577 | kr.5,715.40 |
| 30.000 | kr.0.27118 | kr.8,135.40 |
| 50.000 | kr.0.25478 | kr.12,739.00 |
| 70.000 | kr.0.24507 | kr.17,154.90 |
| 100.000 | kr.0.23563 | kr.23,563.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |



