Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54XY,115

DigiKey Part Number
1727-3571-2-ND - Tape & Reel (TR)
1727-3571-1-ND - Cut Tape (CT)
1727-3571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54XY,115
Description
DIODE ARR SCHOT 30V 200MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAT54XY,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
125°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Series Connection
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
6-TSSOP
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.23800kr.22.38
100kr.1.42210kr.142.21
500kr.1.06906kr.534.53
1.000kr.0.95518kr.955.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81023kr.2,430.69
6.000kr.0.73714kr.4,422.84
9.000kr.0.69989kr.6,299.01
15.000kr.0.65803kr.9,870.45
21.000kr.0.63323kr.13,297.83
30.000kr.0.60913kr.18,273.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250