BAT54S-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 149.675
Unit Price: kr.0.18000
Datasheet

Similar


Diotec Semiconductor
In Stock: 746
Unit Price: kr.0.18000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.011
Unit Price: kr.0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.59000
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-QR

DigiKey Part Number
1727-BAT54S-QRTR-ND - Tape & Reel (TR)
1727-BAT54S-QRCT-ND - Cut Tape (CT)
1727-BAT54S-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-QR
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54S RFGTaiwan Semiconductor Corporation149.675BAT54SRFGCT-NDkr.0.18000Similar
BAT54S-AQDiotec Semiconductor7464878-BAT54S-AQCT-NDkr.0.18000Similar
BAT54S-AU_R1_000A1Panjit International Inc.2.0113757-BAT54S-AU_R1_000A1CT-NDkr.0.13000Similar
BAT54SHYFHT116Rohm Semiconductor0846-BAT54SHYFHT116CT-NDkr.0.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53300kr.5.33
100kr.0.32650kr.32.65
500kr.0.23560kr.117.80
1.000kr.0.20599kr.205.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16826kr.504.78
6.000kr.0.14915kr.894.90
9.000kr.0.13939kr.1,254.51
15.000kr.0.12840kr.1,926.00
21.000kr.0.12188kr.2,559.48
30.000kr.0.11554kr.3,466.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250