BAS70-07,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 11.060
Unit Price: kr.1.14000
Datasheet
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-07,215

DigiKey Part Number
1727-3564-2-ND - Tape & Reel (TR)
1727-3564-1-ND - Cut Tape (CT)
1727-3564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-07,215
Description
DIODE ARR SCHOT 70V 70MA SOT143B
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAS70-07,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-253-4, TO-253AA
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-143B
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS7007E6327HTSA1Infineon Technologies0BAS7007E6327HTSA1CT-NDkr.3.49000Similar
MBD770DWT1Gonsemi11.060MBD770DWT1GOSCT-NDkr.1.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes