BAS45A,133 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.60428
Datasheet

Similar


onsemi
In Stock: 5.585
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 6.900
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 9.844
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 9.788
Unit Price: kr.1.78000
Datasheet
Diode 125 V 250mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS45A,133

DigiKey Part Number
1727-2083-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAS45A,133
Description
DIODE STANDARD 125V 250MA DO34
Customer Reference
Detailed Description
Diode 125 V 250mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N458Microchip Technology0150-1N458-NDkr.24.60428Similar
BAY72TRonsemi5.585BAY72TRFSCT-NDkr.1.65000Similar
BAY73onsemi6.900BAY73FS-NDkr.1.59000Similar
FDH444onsemi9.844FDH444-NDkr.1.65000Similar
FDH444TRonsemi9.788FDH444TRCT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types