Similar



BAS40-06W-QX | |
|---|---|
DigiKey Part Number | 1727-BAS40-06W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-06W-QX |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 120mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40AW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS40AW-AU_R1_000A1CT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26104 | kr.783.12 |
| 6.000 | kr.0.23323 | kr.1,399.38 |
| 9.000 | kr.0.21903 | kr.1,971.27 |
| 15.000 | kr.0.20305 | kr.3,045.75 |
| 21.000 | kr.0.19358 | kr.4,065.18 |
| 30.000 | kr.0.18437 | kr.5,531.10 |
| Unit Price without VAT: | kr.0.26104 |
|---|---|
| Unit Price with VAT: | kr.0.32630 |


