Similar
Similar

74LVT573DB,118 | |
|---|---|
DigiKey Part Number | 1727-6705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT573DB,118 |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT573PW,118 | Nexperia USA Inc. | 226 | 1727-6006-1-ND | kr.3.17000 | Similar |
| SN74LVTH573DBR | Texas Instruments | 127.475 | 296-8733-1-ND | kr.5.77000 | Similar |



