NAND Gate IC 2 Channel Open Drain 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G38GT,115

DigiKey Part Number
1727-74LVC2G38GT,115TR-ND - Tape & Reel (TR)
1727-74LVC2G38GT,115CT-ND - Cut Tape (CT)
1727-74LVC2G38GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G38GT,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Features
Open Drain
Package / Case
8-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.24300kr.12.43
25kr.1.10080kr.27.52
100kr.0.94530kr.94.53
250kr.0.87088kr.217.72
500kr.0.82610kr.413.05
1.000kr.0.78927kr.789.27
2.500kr.0.77505kr.1,937.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50716kr.2,535.80
10.000kr.0.49283kr.4,928.30
15.000kr.0.48565kr.7,284.75
25.000kr.0.47769kr.11,942.25
35.000kr.0.47304kr.16,556.40
50.000kr.0.46857kr.23,428.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500