Inverter IC 2 Channel Open Drain 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GV-Q100H

DigiKey Part Number
1727-74LVC2G06GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G06GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G06GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06GV-Q100H
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
6-TSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74, SOT-457
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ06DFT2G-Qonsemi11.996488-NL27WZ06DFT2G-QCT-NDkr.0.63000Similar
In-Stock: 2.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.39500kr.13.95
25kr.1.24000kr.31.00
100kr.1.06770kr.106.77
250kr.0.98548kr.246.37
500kr.0.93566kr.467.83
1.000kr.0.89483kr.894.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74647kr.2,239.41
6.000kr.0.72413kr.4,344.78
9.000kr.0.71295kr.6,416.55
15.000kr.0.70056kr.10,508.40
21.000kr.0.69332kr.14,559.72
30.000kr.0.68635kr.20,590.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750