
74LVC2G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GV-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04DBVT1G | onsemi | 3.131 | 488-NL27WZ04DBVT1GCT-ND | kr.0.70000 | Direct |
| NL27WZ04DFT2G-Q | onsemi | 6.049 | 488-NL27WZ04DFT2G-QCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.82160 | kr.20.54 |
| 100 | kr.0.70060 | kr.70.06 |
| 250 | kr.0.64340 | kr.160.85 |
| 500 | kr.0.60876 | kr.304.38 |
| 1.000 | kr.0.58030 | kr.580.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54509 | kr.1,635.27 |
| 6.000 | kr.0.52788 | kr.3,167.28 |
| 9.000 | kr.0.51926 | kr.4,673.34 |
| 15.000 | kr.0.50970 | kr.7,645.50 |
| 21.000 | kr.0.50412 | kr.10,586.52 |
| 30.000 | kr.0.49875 | kr.14,962.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

