


74LVC1GU04GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-1183-2-ND - Tape & Reel (TR) 1727-1183-1-ND - Cut Tape (CT) 1727-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04GW-Q100H Models |
Category | Input Logic Level - Low 0.33V ~ 1.1V |
Mfr | Input Logic Level - High 1.32V ~ 4.4V |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.47160 | kr.11.79 |
| 100 | kr.0.39820 | kr.39.82 |
| 250 | kr.0.36292 | kr.90.73 |
| 500 | kr.0.34160 | kr.170.80 |
| 1.000 | kr.0.32416 | kr.324.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30254 | kr.907.62 |
| 6.000 | kr.0.29199 | kr.1,751.94 |
| 9.000 | kr.0.28669 | kr.2,580.21 |
| 15.000 | kr.0.28083 | kr.4,212.45 |
| 21.000 | kr.0.27741 | kr.5,825.61 |
| 30.000 | kr.0.27411 | kr.8,223.30 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |











